Microchip SST12LP00A/NE technical specifications.
| Frequency | 2.5GHz |
| Gain | 27dB |
| Operating Supply Current | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP00A/NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.