
The SST12LP07E-QX8E is a QFN-packaged RF amplifier from Microchip, operating over a temperature range of -40°C to 85°C. It has a gain of 30dB and a P1dB of 26dBm. The amplifier draws 25mA of current from a 3.6V supply voltage. It is designed for surface mount applications and is available in packaging quantities of 3000 units.
Microchip SST12LP07E-QX8E technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.6V |
| P1dB | 26dBm |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Supply Current | 220mA |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP07E-QX8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
