Microchip SST12LP08A-QX8E technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 20.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP08A-QX8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
