
2Mb SPI Flash memory with 8-bit data bus width and 12ns maximum access time. This synchronous memory operates at up to 33MHz with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Packaged in an 8-pin SOIC (SOIC-8) with a 0.150-inch body, it offers a commercial temperature grade from 0°C to 70°C and is RoHS compliant.
Microchip SST25LF020A-33-4C-SAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NAND, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25LF020A-33-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
