
2Mb SPI Flash Memory IC, featuring 8-bit data bus width and 33MHz maximum frequency. This NOR Flash memory offers a fast 12ns maximum access time and operates from a 3V to 3.6V supply voltage. Packaged in SOIC, it is suitable for applications requiring non-volatile storage with a synchronous serial interface. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Microchip SST25LF020A-33-4C-SAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25LF020A-33-4C-SAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
