Microchip SST25PF020B-80-4C-Q3AE technical specifications.
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF020B-80-4C-Q3AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
