
4Mb NOR FLASH memory with SPI interface, offering 80MHz maximum frequency and 12ns maximum access time. This non-volatile memory features an 8-bit data bus width and operates from a 2.3V to 3.6V supply voltage. Designed for surface mount applications, it comes in an SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operating temperature range is 0°C to 70°C, with a maximum supply current of 20mA.
Microchip SST25PF040B-80-4C-SAE technical specifications.
| Access Time-Max | 12ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8b |
| Frequency | 80MHz |
| Height | 1.5mm |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF040B-80-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.