
8Mb NOR FLASH memory with SPI interface, offering 80MHz maximum frequency and 12ns maximum access time. This non-volatile memory features an 8-bit data bus width and operates from a 2.7V to 3.6V supply voltage. Packaged in an SOIC surface mount case, it supports a temperature range of 0°C to 70°C.
Microchip SST25PF080B-80-4C-S2AE technical specifications.
| Access Time-Max | 12ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8b |
| Frequency | 80MHz |
| Height | 1.91mm |
| Interface | SPI |
| Length | 5.4mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 30mA |
| Weight | 0.019048oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF080B-80-4C-S2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.