
1Mb SPI serial flash memory with 33ns access time, supporting 8-bit data bus width and synchronous operation. Features a 3.3V operating voltage, 33MHz maximum frequency, and operates within a 0°C to 70°C temperature range. This surface mount component is available in a SOIC package and is RoHS compliant.
Microchip SST25VF010A-33-4C-QAE technical specifications.
| Access Time | 33ns |
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF010A-33-4C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
