
16Mb NOR Flash memory with Serial SPI interface, offering an 8ns maximum access time and 50MHz maximum frequency. This component features an 8-bit data bus and operates at a 3.3V nominal supply voltage, with a range of 2.7V to 3.6V. Designed for surface mount applications, it is RoHS compliant and lead-free, suitable for commercial temperature grades (0°C to 70°C).
Microchip SST25VF016B-50-4C-QAF technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.