
16Mb NOR Flash memory with Serial SPI interface, offering 8ns access time and a maximum operating frequency of 50MHz. Features an 8-bit data bus and operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Designed for surface mount applications with an 8-pin WSON EP package, delivered in tape and reel. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Microchip SST25VF016B-50-4I-QAF-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25VF |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4I-QAF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.