This industrial temperature flash memory IC features 64 million words of storage, a maximum clock frequency of 50 MHz, and a maximum supply current of 30 microamps. It is available in an 8-pin SOIC package and is compliant with the TS 16949 screening level. The device operates over a temperature range of -40 to 85 degrees Celsius, with a minimum supply voltage of 2.7 volts and a maximum supply voltage of 3.6 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |