
16Mb NOR Flash memory with Serial SPI interface, offering 8ns access time and 50MHz maximum frequency. This non-volatile memory features an 8-bit data bus and operates at 3.3V, with a supply voltage range of 2.7V to 3.6V. Packaged in an 8-pin SOIC, it is designed for industrial temperature ranges (-40°C to 85°C) and comes on a tape and reel. RoHS compliant and lead-free.
Microchip SST25VF016B-50-4I-S2AF-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4I-S2AF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
