
16Mb SPI NOR Flash memory IC, 8-bit data bus, 75ns access time, and 75MHz maximum frequency. Features a 2.7V to 3.6V operating supply voltage and an industrial temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this non-volatile memory component is RoHS compliant and ideal for general memory applications.
Microchip SST25VF016B-75-4I-S2AF-T technical specifications.
| Access Time | 75ns |
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 80MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 5.4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-75-4I-S2AF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.