The SST25VF020-20-4I-SA is a 2Mb SPI NAND Flash Memory from Microchip, featuring an access time of 20ns. It operates within a voltage range of 2.7V to 3.6V and is packaged in a SOIC package. The device supports SPI and serial interfaces with a maximum frequency of 20MHz. It is available in a rail/Tube packaging configuration with a quantity of 98 units per package.
Microchip SST25VF020-20-4I-SA technical specifications.
| Access Time | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 20MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST25VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4I-SA to view detailed technical specifications.
No datasheet is available for this part.