
2Mb SPI Flash Memory, NOR type, featuring an 18-bit address bus and 8-bit data bus. Operates with a minimum supply voltage of 2.7V and a maximum of 3.6V, with a nominal 3.3V. Offers a maximum access time of 23ns and a maximum frequency of 20MHz. Packaged in a RoHS compliant SOIC-8 package, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip SST25VF020-20-4I-SAE technical specifications.
| Access Time-Max | 23ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.019048oz |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4I-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
