
4Mb Serial SPI NOR Flash memory with 512K x 8 organization, featuring an 8ns maximum access time and a 50MHz maximum frequency. This integrated circuit operates with a 3.3V supply voltage, a minimum of 2.7V and a maximum of 3.6V, drawing a maximum supply current of 15mA. Packaged in an 8-pin SOIC with dimensions of 5.4mm (L) x 5.4mm (W) x 1.91mm (H), it is RoHS compliant and suitable for commercial temperature grades (0°C to 70°C).
Microchip SST25VF040B-50-4C-S2AF technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.019048oz |
| Width | 5.4mm |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4C-S2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
