Microchip SST25VF040B-50-4I-QAE-T technical specifications.
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4I-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.