Microchip SST25VF040B-50-4I-SAE technical specifications.
| Access Time-Max | 5ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4I-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.