
4Mb Serial SPI NOR Flash memory, operating at 3.3V with an 8ns access time. Features a 512K x 8 configuration and an 8-pin SOIC package. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and is supplied on tape and reel.
Microchip SST25VF040B-50-4I-SAE-T technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4I-SAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.