
4Mb SPI NOR Flash memory with 8ns maximum access time. Features an 8-bit data bus and operates at up to 80MHz. This non-volatile, surface-mount component supports a 2.7V to 3.6V supply voltage range and is RoHS compliant.
Microchip SST25VF040B-80-4I-QAE-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-80-4I-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
