
64Mb SPI serial NOR Flash memory with 8-bit data bus width and 80ns access time. Features an 80MHz maximum frequency, 2.7V to 3.6V operating voltage, and industrial temperature range of -40°C to 85°C. Packaged in a RoHS compliant WSON-8 surface mount package measuring 6mm x 8mm x 0.75mm.
Microchip SST25VF064C-80-4I-Q2AE technical specifications.
| Access Time | 80ns |
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 80MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4I-Q2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
