
64Mb SPI serial NOR Flash memory with 8-bit data bus width and 80MHz maximum frequency. Features 6ns maximum access time, 2.7V to 3.6V operating supply voltage, and industrial temperature grade (-40°C to 85°C). Packaged in a SOIC case with 256B page size.
Microchip SST25VF064C-80-4I-S3AE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 80MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7.34mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 2048000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST25 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 5.38mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST25VF064C-80-4I-S3AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
