64Mb SPI NOR Flash memory, 8-bit data bus width, featuring a fast 6ns access time and 80MHz maximum operating frequency. This surface mount SOIC package component operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers a 256-byte page size and is RoHS compliant and lead-free, suitable for applications requiring non-volatile storage.
Microchip SST25VF064C-80-4I-S3AE-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4I-S3AE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.