
64Mb SPI Flash Memory, 8M x 8 organization, featuring 80MHz maximum frequency and 6ns maximum access time. This non-volatile NOR Flash memory offers an 8-bit data bus width and operates with a 2.7V to 3.6V supply voltage. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height, it supports industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Microchip SST25VF064C-80-4I-SCE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 80MHz |
| Height | 2.35mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 8M x 8 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.023492oz |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4I-SCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
