
8Mb NOR Flash memory with 50ns access time, featuring an 8-bit data bus and SPI serial interface. Operating from a 2.7V to 3.6V supply, this surface-mount component offers a maximum frequency of 50MHz. Packaged in an 8-pin WSON with dimensions of 6mm x 5mm x 0.75mm, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SST25VF080B-50-4I-QAF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 8b |
| Frequency | 50MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4I-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.