
8Mb NOR Flash memory with Serial SPI interface, operating at 3.3V. Features 8ns maximum access time and a maximum frequency of 50MHz. This industrial-grade component offers an 8-bit data bus and is housed in an 8-pin SOIC package. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Microchip SST25VF080B-50-4I-S2AF-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4I-S2AF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
