Microchip SST25VF080B-50-4I-ZCE technical specifications.
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4I-ZCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.