
8Mb NOR Flash memory IC with 8-bit data bus width and 1-bit address bus width. Features 80MHz maximum frequency, 6ns maximum access time, and SPI serial interface. Operates from 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in an 8-pin SOIC package, this RoHS compliant component is suitable for applications requiring non-volatile storage.
Microchip SST25VF080B-80-4C-S2AE-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-80-4C-S2AE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
