
512Kb SPI serial flash memory with 8-bit data bus width and 16-bit address bus. Features a maximum access time of 12ns and operates at a maximum frequency of 33MHz. This NOR flash memory supports a synchronous interface and is housed in a PDSO8 (WSON-8) surface-mount package. Operating voltage ranges from 2.7V to 3.6V, with a nominal supply of 3.3V. It is RoHS compliant and rated for commercial temperature grades (0°C to 70°C).
Microchip SST25VF512A-33-4C-QAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
