
512Kb NOR Flash memory with Serial SPI interface, operating at 33MHz. Features 64K x 8 organization, 12ns access time, and an 8-bit data bus. This component supports a 3.3V operating voltage and is housed in a lead-free SOIC package. Designed for commercial temperature ranges (0°C to 70°C).
Microchip SST25VF512A-33-4C-SAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 33MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Organization | 64K x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.019048oz |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
