
512Kb NOR Flash memory IC with 8-bit data bus width and 16-bit address bus width. Features a maximum access time of 12ns and operates at a maximum frequency of 33MHz. This synchronous serial interface component is available in a SOIC package and supports a 3.3V operating supply voltage. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Microchip SST25VF512A-33-4C-SAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4C-SAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
