The SST25VF512A-33-4E-SAE is an 8-bit serial FLASH memory IC with 524288 words of memory and a maximum clock frequency of 33 MHz. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 30 microamps. The device is packaged in a 4.9 x 6 mm SOIC-8 package, compliant with ROHS standards. It is rated for operation over a temperature range of -20 to 85 degrees Celsius.
Microchip SST25VF512A-33-4E-SAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25VF512A-33-4E-SAE to view detailed technical specifications.
No datasheet is available for this part.