
512Kb NOR Flash memory with Serial SPI interface, operating at 3.3V. Features an 8-bit data bus, 16-bit address bus, and a maximum frequency of 33MHz. This industrial-grade component offers a 12ns access time and operates within a temperature range of -40°C to 85°C. Packaged in a lead-free, RoHS-compliant 8-pin SOIC, it is supplied in tubes.
Microchip SST25VF512A-33-4I-SAE technical specifications.
| Access Time | 33ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4I-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
