Microchip SST25WF020AT-40I/SN technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF020AT-40I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
