Microchip SST25WF040BT-40I/CS technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | SST25 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25WF040BT-40I/CS to view detailed technical specifications.
No datasheet is available for this part.