
8Mb NOR Flash memory IC with 8-bit data bus width and 1.8V operating supply voltage. Features 75MHz maximum frequency, 6ns maximum access time, and SPI serial interface. Packaged in an 8-pin SOIC for surface mounting, this component operates across a temperature range of -40°C to 85°C.
Microchip SST25WF080-75-4I-SAF-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 9mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF080-75-4I-SAF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.