
16Mb NOR Flash memory with Serial Peripheral Interface (SPI), Dual SPI, and Quad SPI support. Operates at 104MHz with a 2.7V to 3.6V supply voltage range. Features a 16Mb density and 8ns access time. Packaged in an 8-Pin SOIC for surface mounting, with dimensions of 4.9mm (L) x 3.9mm (W) x 1.5mm (H). RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip SST26VF016B-104I/SN technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 104MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016B-104I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
