The SST26VF016B-80E/MF is a serial EEPROM memory IC from Microchip, featuring 16 million words of storage. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is supplied with a voltage between 2.3V and 3.6V, and its maximum supply current is 0.025mA. The SST26VF016B-80E/MF is packaged in a WDFN-8 package, measuring 5mm in width and 6mm in length.
Microchip SST26VF016B-80E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.025 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF016B-80E/MF to view detailed technical specifications.
No datasheet is available for this part.