Microchip SST26VF016BA-104I/MF technical specifications.
| Density | 16Mb |
| Frequency | 104MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST26 SQI® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST26VF016BA-104I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.