Microchip SST26VF016BAT-104I/UB technical specifications.
| Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016BAT-104I/UB to view detailed technical specifications.
No datasheet is available for this part.