Microchip SST26VF016BT-104I/MF technical specifications.
| Density | 16Mb |
| Frequency | 104MHz |
| Height | 800um |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016BT-104I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
