
16Mb NOR Flash memory with Serial Peripheral Interface (SPI), Dual SPI, and Quad SPI support. This non-volatile memory operates at 104MHz and features a fast 8ns access time. Packaged in an 8-pin SOIC for surface mounting, it offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Microchip SST26VF016BT-104I/SM technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 104MHz |
| Height | 2.03mm |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016BT-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
