
16Mb NOR Flash memory with Serial Peripheral Interface (SPI), Dual SPI, and Quad SPI support. Features a 104MHz clock frequency and 1.6ns access time. Operates from 2.3V to 3.6V supply voltage and is available in an 8-pin SOIC surface mount package. Suitable for applications requiring non-volatile storage with a wide operating temperature range of -40°C to 85°C.
Microchip SST26VF016BT-104I/SN technical specifications.
| Access Time | 1.6ns |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 104MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016BT-104I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
