Microchip SST26VF032B-104I/TD technical specifications.
| Access Time | 9.6ns |
| Package/Case | TFBGA |
| Density | 32Mb |
| Frequency | 104MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032B-104I/TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
