
32Mb NOR Flash memory with Serial (SPI, Dual SPI, Quad SPI) interface, operating at 104MHz. Features a 3ns maximum access time and a 3V operating supply voltage, with a range of 2.7V to 3.6V. Packaged in a lead-free, RoHS compliant SOIC surface mount package, measuring 5.26mm in length, 5.25mm in width, and 1.98mm in height. Suitable for operation between -40°C and 85°C.
Microchip SST26VF032BA-104I/SM technical specifications.
| Access Time-Max | 3ns |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 104MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032BA-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.