
32Mb NOR Flash memory with Serial Peripheral Interface (SPI) support, operating at 104MHz. This non-volatile memory component features a 3V operating supply voltage and is housed in an 8-pin SOIC surface mount package. It offers 256B page size and is RoHS compliant, designed for operation across a temperature range of -40°C to 85°C.
Microchip SST26VF032BT-104I/SM technical specifications.
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032BT-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
