
64Mb NOR Flash memory with SPI, Dual SPI, and Quad SPI interface. Features 8M x 8 organization, 3ns maximum access time, and operates from 2.7V to 3.6V supply. This surface mount component offers a wide operating temperature range from -40°C to 85°C. It is packaged in an 8-pin WDFN with a height of 0.75mm, length of 6mm, and width of 5mm. RoHS compliant.
Microchip SST26VF064B-104I/MF technical specifications.
| Access Time-Max | 3ns |
| Height | 0.75mm |
| Interface | SPI |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064B-104I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
