
64Mb NOR Flash memory with SPI, Dual SPI, and Quad SPI interface. Features 8M x 8 organization, 3ns maximum access time, and operates from 2.7V to 3.6V with a 3V nominal supply. This surface mount component is housed in an 8-pin SOIC package, offering 256B page size and a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip SST26VF064B-104I/SM technical specifications.
| Access Time-Max | 3ns |
| Package/Case | SOIC |
| Density | 64Mb |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064B-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
