
64M-bit Serial NOR Flash memory with SPI, Dual SPI, and Quad SPI interfaces. Features a 104MHz maximum clock frequency and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. This industrial-grade component offers 67,108,864 words of storage and is housed in an 8-pin SOIJ package. Operating temperature range is -40°C to 105°C.
Microchip SST26VF064B-104V/SM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064B-104V/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.